
OSRAM HOMELIGHTING 4099854023026 LED (monochrome) EEC F (A - G) E14 Candle shape 7 W = 60 W Cool white (Ø x H) 39 mm x 3

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854023026 LED (monochrome) E14 7 W = 60 W Cool white Candle shape
- Power= 7 W
- Total luminous flux= 806 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E14
7 W
60 W
- Factory colour
White
- Radiation angle
200°
Candle shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
6500 K
- Colour temperature range
6500 - 6500 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
115 mm
- (Ø)
39 mm
- Content
1 pc(s)
- Height
39 mm
F (A - G)
- Energy consumption
8.00 kWh/1000h
- Dim
(Ø x H) 39 mm x 39 mm
- Durability rating
15000 h
- Weight
23 g
- Bulb shape
B60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
806 lm
- Material
Plastic
- Width
39 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866592 OSRAM HOMELIGHTING 4099854023026 LED (monochrome) EEC F (A - G) E14 Candle shape 7 W = 60 W Cool white (Ø x H) 39 mm x 3
User & Safety Instructions
User & Safety Instructions 2866592 OSRAM HOMELIGHTING 4099854023026 LED (monochrome) EEC F (A - G) E14 Candle shape 7 W = 60 W Cool white (Ø x H) 39 mm x 3
Description
This text is machine translated.
Features
- LED lamps, classic mini candle-shaped
- LED alternative to conventional lamps
- Mercury-free lamps
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Domestic applications
- General lighting
- Chandeliers
- For outdoor use only in suitable outdoor lamps.






