
OSRAM HOMELIGHTING 4099854023163 LED (monochrome) EEC E (A - G) E-27 Bulb shape 19 W = 150 W Cool white (Ø x H) 68 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854023163 LED (monochrome) E-27 19 W = 150 W Cool white Bulb shape
- Power= 19 W
- Total luminous flux= 2452 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
19 W
150 W
- Factory colour
White
- Radiation angle
180°
Bulb shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
100 W -
6500 K
- Colour temperature range
6500 - 6500 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
131 mm
- (Ø)
68 mm
- Content
1 pc(s)
- Height
68 mm
E (A - G)
- Energy consumption
19.00 kWh/1000h
- Dim
(Ø x H) 68 mm x 68 mm
- Durability rating
15000 h
- Weight
60 g
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Total luminous flux
2452 lm
- Material
Plastic
- Width
68 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2866589 OSRAM HOMELIGHTING 4099854023163 LED (monochrome) EEC E (A - G) E-27 Bulb shape 19 W = 150 W Cool white (Ø x H) 68 mm x
User & Safety Instructions
User & Safety Instructions 2866589 OSRAM HOMELIGHTING 4099854023163 LED (monochrome) EEC E (A - G) E-27 Bulb shape 19 W = 150 W Cool white (Ø x H) 68 mm x
Description
This text is machine translated.
Features
- LED lamps, classical piston shape
- LED alternative to conventional lamps
- Mercury-free lamps
- Low energy consumption
- Easy replacement of classic lamps thanks to compact design
- Instant 100 light, no warm up time
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.






