
OSRAM HOMELIGHTING 4099854040467 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W = 65 W Warm white (Ø x H) 60 mm x 60

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854040467 LED (monochrome) E-27 9 W = 65 W Warm white Bulb shape
- Power= 9 W
- Total luminous flux= 940 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
9 W
65 W
- Factory colour
White
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
- Circuits
100000
- Power factor
0.5
- EOL luminous flux retention
90 %
- Operating voltage
36 V DC/AC
- Length
112 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
9.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Durability rating
25000 h
- Weight
35 g
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
940 lm
- Material
Plastic
- Width
60 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2866587 OSRAM HOMELIGHTING 4099854040467 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W = 65 W Warm white (Ø x H) 60 mm x 60
User & Safety Instructions
User & Safety Instructions 2866587 OSRAM HOMELIGHTING 4099854040467 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W = 65 W Warm white (Ø x H) 60 mm x 60
Description
This text is machine translated.
Features
- LED lamps, classical piston shape
- LED lamp for low voltage systems (AC/DC 12V-36V)
- For use outside the mains
- Low energy consumption
- Battery-operated system without power connection
- Camping, mobile home, garden house
- For outdoor use only in suitable lamps.



