
OSRAM HOMELIGHTING 4099854046797 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854046797 LED (monochrome) E-27 8.5 W = 60 W Warm white Bulb shape
- Power= 8.5 W
- Total luminous flux= 2418 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
806 lm
60 W
- Factory colour
White
- Radiation angle
200°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
107 mm
- (Ø)
60 mm
- Content
3 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
9.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
3
- Durability rating
10000 h
- Weight
21 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
2418 lm
Documents & Downloads
Datasheet
Datasheet 2988162 OSRAM HOMELIGHTING 4099854046797 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2988162 OSRAM HOMELIGHTING 4099854046797 LED (monochrome) EEC F (A - G) E-27 Bulb shape 8.5 W = 60 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- Not dimmable
- Base E27, B22d
- Mercury-free lamps
- Very low power consumption
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100 light, no warm up time
- Easy replacement of standard bulbs
- Lower heat generation (compared to standard reference product)
Scope of delivery
- 3 Bulbs



