
OSRAM HOMELIGHTING 4099854064098 LED (monochrome) EEC E (A - G) E-27 Bulb shape 7 W = 60 W Warm white (Ø x H) 60 mm x 60

Number (Package size 2 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854064098 LED (monochrome) E-27 7 W = 60 W Warm white Bulb shape
- Power= 7 W
- Total luminous flux= 1612 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
806 lm
60 W
- Factory colour
Clear
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
2700 K
- Colour temperature range
2700 - 2700 K
- Circuits
100000
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
2 pc(s)
- Height
60 mm
E (A - G)
- Energy consumption
7.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
2
- Durability rating
10000 h
- Weight
31 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
1612 lm
Documents & Downloads
Datasheet
Datasheet 2988168 OSRAM HOMELIGHTING 4099854064098 LED (monochrome) EEC E (A - G) E-27 Bulb shape 7 W = 60 W Warm white (Ø x H) 60 mm x 60
User & Safety Instructions
User & Safety Instructions 2988168 OSRAM HOMELIGHTING 4099854064098 LED (monochrome) EEC E (A - G) E-27 Bulb shape 7 W = 60 W Warm white (Ø x H) 60 mm x 60
Description
This text is machine translated.
Scope of delivery
- 2 bulbs.



