
OSRAM HOMELIGHTING 4099854065354 LED (monochrome) EEC B (A - G) E-27 Bulb shape 5.7 W = 75 W Warm white (Ø x H) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854065354 LED (monochrome) E-27 5.7 W = 75 W Warm white Bulb shape
- Power= 5.7 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.7 W
75 W
- Factory colour
Clear
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
- Circuits
500000
- Power factor
0.5
- EOL luminous flux retention
90 %
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
B (A - G)
- Energy consumption
6.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- Durability rating
50000 h
- Weight
31 g
- Bulb shape
A75
- Power range
5 W - 7.4 W
- Total luminous flux
1055 lm
- Material
Glass
- Width
60 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2866506 OSRAM HOMELIGHTING 4099854065354 LED (monochrome) EEC B (A - G) E-27 Bulb shape 5.7 W = 75 W Warm white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 2866506 OSRAM HOMELIGHTING 4099854065354 LED (monochrome) EEC B (A - G) E-27 Bulb shape 5.7 W = 75 W Warm white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- Dimmable LED lamps, classic bulb shape
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000
- Very high number of switching cycles: 500,000
- Very high efficiency of up to 187 lm/W
- Dimmable
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Very low power consumption
- Instant 100 light, no warm up time
- Flicker slightly
- Ideal for decorative installations
- Domestic applications
- General lighting
- Use in outdoor areas only in outdoor lamps (at least IP65).






