
OSRAM HOMELIGHTING 4099854109829 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Cool white (Ø x H) 60 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854109829 LED (monochrome) E-27 8.5 W = 60 W Cool white Pear shape
- Power= 8.5 W
- Total luminous flux= 806 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
8.5 W
60 W
- Factory colour
White
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
6500 K
- Colour temperature range
6500 K
10000 h
- Circuits
100000
- Operating voltage
230 V
- Length
107 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
60 mm
F (A - G)
- Energy consumption
9.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
1
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
21 g
- Bulb shape
A60
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Width
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124135 OSRAM HOMELIGHTING 4099854109829 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Cool white (Ø x H) 60 mm x
User & Safety Instructions
User & Safety Instructions 3124135 OSRAM HOMELIGHTING 4099854109829 LED (monochrome) EEC F (A - G) E-27 Pear shape 8.5 W = 60 W Cool white (Ø x H) 60 mm x
Description
This text is machine translated.
Features
- Very low power consumption
- Easy replacement of standard bulbs
- LED alternative to conventional lamps
- Not dimmable
- Good color reproduction (Ra 80) and color stability over the entire life of the lamp
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps








