
OSRAM HOMELIGHTING 4099854109973 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854109973 LED (monochrome) E-27 13 W = 100 W Neutral white Pear shape
- Power= 13 W
- Total luminous flux= 1521 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
13 W
100 W
- Factory colour
Neutral white
- Version
matte
- Radiation angle
180°
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
100 W -
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 K
No
10000 h
- Circuits
100000
- Length
118 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
118 mm
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(Ø x H) 60 mm x 118 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
32 g
- Power range
10 W - 19.9 W
- Total luminous flux
1521 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3365507 OSRAM HOMELIGHTING 4099854109973 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm
User & Safety Instructions
User & Safety Instructions 3365507 OSRAM HOMELIGHTING 4099854109973 LED (monochrome) EEC E (A - G) E-27 Pear shape 13 W = 100 W Neutral white (Ø x H) 60 mm
Description
This text is machine translated.











