
OSRAM HOMELIGHTING 4099854129346 LED (monochrome) EEC F (A - G) E-27 8.8 W Cool white 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854129346 LED (monochrome) E-27 8.8 W Cool white
- Power= 8.8 W
- Total luminous flux= 806 lm
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
8.8 W
- Factory colour
White
- Colour
Cool white
- Colour temperature range
4000 K (max)
- Circuits
100000
- Operating voltage
220 V
240 V
- Content
1 pc(s)
F (A - G)
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
4000 K
- Total luminous flux
806 lm
- Material
Plastic
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438017 OSRAM HOMELIGHTING 4099854129346 LED (monochrome) EEC F (A - G) E-27 8.8 W Cool white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438017 OSRAM HOMELIGHTING 4099854129346 LED (monochrome) EEC F (A - G) E-27 8.8 W Cool white 1 pc(s)
Conformity certificate
Conformity certificate 3438017 OSRAM HOMELIGHTING 4099854129346 LED (monochrome) EEC F (A - G) E-27 8.8 W Cool white 1 pc(s)
Warranty Terms
Warranty Terms 3438017 OSRAM HOMELIGHTING 4099854129346 LED (monochrome) EEC F (A - G) E-27 8.8 W Cool white 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Short payback time thanks to low energy consumption and low maintenance costs
- Energy saving lighting solution thanks to automatic switching in daylight
- Automatic light switch-off 30 seconds after the last movement detection
- Illumination threshold for automatic on/off switching: 20 lx
- Less power consumption than incandescent or halogen lamps
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm-up time Product features
- LED alternative to conventional lamps
- High color consistency: ≤ 6 SDCM (threshold unit)
- Mercury-free lamps
- Motion detection up to 3 meters and 90°
- The integrated Microwave sensor can also detect small movements through plastic and glass covers
- Staircase, hall, cellar and entrance area
- The lamp should only switch on when movement is detected and the surroundings are dark
- For outdoor use only in suitable outdoor lamps




