
OSRAM HOMELIGHTING 4099854232879 LED (monochrome) EEC F (A - G) S14s Rod shape 4.7 W = 40 W Warm white (Ø x H) 29 mm x 2

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854232879 LED (monochrome) S14s 4.7 W = 40 W Warm white Rod shape
- Power= 4.7 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
S14s
4.7 W
470 lm
40 W
- Factory colour
White
- Version
matte
Rod shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
Yes
25000 h
- Circuits
100000
- Power factor
0.90
- Operating voltage
230 V
- Length
500 mm
- (Ø)
29 mm
- Content
1 pc(s)
- Height
29 mm
F (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x H) 29 mm x 29 mm
- Colour rendering
927
- Colour consistency (SDCM)
6
- Colour rendering index
90 Ra
- Weight
80 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
29 mm
- No. of bulbs
1
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219911 OSRAM HOMELIGHTING 4099854232879 LED (monochrome) EEC F (A - G) S14s Rod shape 4.7 W = 40 W Warm white (Ø x H) 29 mm x 2
User & Safety Instructions
User & Safety Instructions 3219911 OSRAM HOMELIGHTING 4099854232879 LED (monochrome) EEC F (A - G) S14s Rod shape 4.7 W = 40 W Warm white (Ø x H) 29 mm x 2
Description
This text is machine translated.
Features
- Dimmable stable LED-lamps
- LED alternative to rod-shaped incandescent bulbs
- Dimmable (on many standard dimmers)
- For especially homogeneous illumination
- Excellent colour reproduction
- Very long life of up to 25,000 h
- Less power consumption than incandescent or halogen lamps
- Ideal for mirror lighting
- Hotels, restaurants
- Domestic applications
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 1 pc(s)
- LED (monochrome)-light bulb Rod shape;S14s








