
OSRAM HOMELIGHTING 4099854235481 LED (monochrome) EEC D (A - G) E14 5.9 W Daylight white 3 pc(s)

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854235481 LED (monochrome) E14 5.9 W Daylight white
- Power= 5.9 W
- Total luminous flux= 806 lm
- Daylight white
Technical specifications
- Product type
LED (monochrome)
E14
5.9 W
- Factory colour
White
- Colour
Daylight white
- Colour temperature range
6500 K (max)
- Circuits
100000
- Operating voltage
220 V
240 V
- Content
3 pc(s)
D (A - G)
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Total luminous flux
806 lm
- Material
Glass (lead-free)
Documents & Downloads
Datasheet
Datasheet 3438041 OSRAM HOMELIGHTING 4099854235481 LED (monochrome) EEC D (A - G) E14 5.9 W Daylight white 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3438041 OSRAM HOMELIGHTING 4099854235481 LED (monochrome) EEC D (A - G) E14 5.9 W Daylight white 3 pc(s)
Conformity certificate
Conformity certificate 3438041 OSRAM HOMELIGHTING 4099854235481 LED (monochrome) EEC D (A - G) E14 5.9 W Daylight white 3 pc(s)
Warranty Terms
Warranty Terms 3438041 OSRAM HOMELIGHTING 4099854235481 LED (monochrome) EEC D (A - G) E14 5.9 W Daylight white 3 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Lower heat generation (compared to standard reference product)
- Less power consumption than incandescent or halogen lamps
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- Easy replacement against conventional light bulbs Product characteristics
- Professional LED lamps for supply voltage.
- Socket: E14
- Not suitable for operation with dimmers
- Mercury-free lamps for application
- General lighting
- Domestic applications
- For outdoor use only in suitable outdoor lamps




