
OSRAM HOMELIGHTING 4099854245299 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 m

Number (Package size 2 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854245299 LED reflector lamp GU10 2 W = 50 W Warm white Reflector bulb
- Power= 2 W
- Total luminous flux= 720 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
2 W
360 lm
50 W
- Factory colour
Clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
No
50000 h
- Circuits
100000
- Power factor
> 0.40
- Operating voltage
230 V
- Length
54 mm
- (Ø)
50 mm
- Content
2 pc(s)
- Height
50 mm
A (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 50 mm x 50 mm
- Colour rendering
827
- Colour consistency (SDCM)
5
- Colour rendering index
80 Ra
- Weight
47 g
- Power range
0 W - 2.4 W
- Total luminous flux
720 lm
- Light intensity
750 cd
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Width
50 mm
- No. of bulbs
2
IP20
- Bulb type
LED (monochrome)
Documents & Downloads
Datasheet
Datasheet 3219923 OSRAM HOMELIGHTING 4099854245299 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 m
User & Safety Instructions
User & Safety Instructions 3219923 OSRAM HOMELIGHTING 4099854245299 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2 W = 50 W Warm white (Ø x H) 50 m
Description
This text is machine translated.
Features
- PAR16 reflector lamp
- LED alternative to high-voltage halogen lamps
- Very long average life: 50,000 h
- Light yield: Up to 180 lm/W.
- Very high switching strength: Up to 100,000
- Design, dimensions, luminous flux comparable to a halogen lamp
- Low energy consumption
- Instant 100% light, no warm up time
- Flicker slightly
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps.
Scope of delivery
- 2 pc(s)
- LED reflector lamp-light bulb Reflector bulb;GU10



