
OSRAM HOMELIGHTING 4099854259753 LED (monochrome) EEC A (A - G) E-27 Pear shape 3.8 W = 60 W Neutral white (Ø x H) 60 mm

Number (Package size 2 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854259753 LED (monochrome) E-27 3.8 W = 60 W Neutral white Pear shape
- Power= 3.8 W
- Total luminous flux= 806 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
E-27
3.8 W
60 W
- Factory colour
Clear
Pear shape
- Colour
Neutral white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
4000 K
- Colour temperature range
4000 K
50000 h
- Circuits
500000
- Operating voltage
230 V
- Length
105 mm
- (Ø)
60 mm
- Content
2 pc(s)
- Height
60 mm
A (A - G)
- Energy consumption
4.00 kWh/1000h
- Dim
(Ø x H) 60 mm x 60 mm
- LEDs
2
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
35 g
- Bulb shape
A60
- Power range
2.5 W - 4.9 W
- Total luminous flux
806 lm
Documents & Downloads
Datasheet
Datasheet 3124239 OSRAM HOMELIGHTING 4099854259753 LED (monochrome) EEC A (A - G) E-27 Pear shape 3.8 W = 60 W Neutral white (Ø x H) 60 mm
User & Safety Instructions
User & Safety Instructions 3124239 OSRAM HOMELIGHTING 4099854259753 LED (monochrome) EEC A (A - G) E-27 Pear shape 3.8 W = 60 W Neutral white (Ø x H) 60 mm
Description
This text is machine translated.
Features
- Lamps with innovative LED "filament" technology
- Design, dimensions, luminous flux comparable to a halogen lamp
- Very low power consumption
- Instant 100% light, no warm up time
- Flicker slightly
- LED-lamps for mains voltage
- Transmission angle: Up to 300°
- Very long average life: 50,000 h
- Very high number of switching cycles: 500,000
- Light yield: Up to 210 lm/W.
- Ideal for decorative installations
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps






