
OSRAM HOMELIGHTING 4099854266799 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854266799 LED (monochrome) B15d 8 W = 75 W Warm white Battery shape
- Power= 8 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
B15d
8 W
75 W
- Factory colour
Warm white
- Version
clear
- Radiation angle
320°
Battery shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
15000 h
- Circuits
100000
- Length
90 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Height
90 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 18 mm x 90 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
26 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
1055 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3365510 OSRAM HOMELIGHTING 4099854266799 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x
User & Safety Instructions
User & Safety Instructions 3365510 OSRAM HOMELIGHTING 4099854266799 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x
Description
This text is machine translated.





