
OSRAM HOMELIGHTING 4099854267789 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W Cool white (Ø x H) 50.00 mm

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854267789 LED reflector lamp GU10 2.5 W Cool white Reflector bulb
- Power= 2.5 W
- Total luminous flux= 450 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED reflector lamp
GU10
2.5 W
Reflector bulb
- Colour
Cool white
4000 K
- Colour temperature range
4000 K
No
50000 h
- Operating voltage
230 V
- Length
54.00 mm
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
A (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
47.00 g
- Bulb shape
PAR16
- Power range
2.5 W - 4.9 W
- Total luminous flux
450 lm
- Width
50.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3645918 OSRAM HOMELIGHTING 4099854267789 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W Cool white (Ø x H) 50.00 mm
User & Safety Instructions
User & Safety Instructions 3645918 OSRAM HOMELIGHTING 4099854267789 LED reflector lamp EEC A (A - G) GU10 Reflector bulb 2.5 W Cool white (Ø x H) 50.00 mm
Description
This text is machine translated.
Features
- Product properties
- LED alternative to high-voltage halogen lamps>Very long average life 50,000 h >Light output: up to 180 lm/W>Very high switching resistance up to 100,000





