
Number
Highlights & Details
SURFACE FLAT ROUND RD 500 P 27W ML 83040
- Power= 27 W
- Total luminous flux= 3780 lm
- Colour temperature= 3000 K
- Warm white, Cool white
Technical specifications
- Dim
(Ø x H) 500.00 mm x 71.00 mm
- Type
Circular
- Operating voltage
230 V
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Height
71.00 mm
- Rating per bulb
27 W
27 W
- (Ø)
500.00 mm
- Light features
Incl. sensor
- Protection class
II
IP54
- Factory colour
White
- Material
Polycarbonate (PC)
- Weight
3018.00 g
n.rel.
- Colour
Warm white
Cool white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3780 lm
- Circuits
100000
100000 h
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3645969 OSRAM HOMELIGHTING 4099854292552 SF FLAT RD 500 P 27W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall li
User & Safety Instructions
User & Safety Instructions 3645969 OSRAM HOMELIGHTING 4099854292552 SF FLAT RD 500 P 27W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall li
Conformity certificate
Conformity certificate 3645969 OSRAM HOMELIGHTING 4099854292552 SF FLAT RD 500 P 27W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall li
Description
This text is machine translated.





