
OSRAM HOMELIGHTING 4099854352355 LED reflector lamp EEC G (A - G) GU10 3.4 W Warm white 5 pc(s)

Number (Package size 5 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854352355 LED reflector lamp GU10 3.4 W Warm white
- Power= 3.4 W
- Total luminous flux= 230 lm
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
3.4 W
- Factory colour
Clear
- Colour
Warm white
- Colour temperature range
2700 K (max)
- Circuits
100000
- Operating voltage
220 V
240 V
- Content
5 pc(s)
G (A - G)
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
2700 K
- Total luminous flux
230 lm
- Material
Glass (lead-free)
Documents & Downloads
Datasheet
Datasheet 3438049 OSRAM HOMELIGHTING 4099854352355 LED reflector lamp EEC G (A - G) GU10 3.4 W Warm white 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3438049 OSRAM HOMELIGHTING 4099854352355 LED reflector lamp EEC G (A - G) GU10 3.4 W Warm white 5 pc(s)
Conformity certificate
Conformity certificate 3438049 OSRAM HOMELIGHTING 4099854352355 LED reflector lamp EEC G (A - G) GU10 3.4 W Warm white 5 pc(s)
Warranty Terms
Warranty Terms 3438049 OSRAM HOMELIGHTING 4099854352355 LED reflector lamp EEC G (A - G) GU10 3.4 W Warm white 5 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Ideal for economic spot lighting
- Alternative to high-voltage halogen lamps
- Less power consumption than incandescent or halogen lamps
- No UV and IR-related parts in the light beam
- Shock- and vibration-proof thanks to LED technology
- Professional thermal management product properties
- LED-lamps for mains voltage
- Not dimmable
- Socket: GU10
- Mercury-free lamps for application
- Spot lighting for light accents
- Domestic applications
- Illuminate heat-sensitive objects such as food, plants, etc.
- For outdoor use only in suitable outdoor lamps
- For marking down stages, doors, stairs, etc.
- For atmospheric lighting accents in living rooms and party rooms
- Living spaces, especially if the lamp is visible




