
OSRAM HOMELIGHTING 4099854353529 LED reflector lamp EEC F (A - G) E-27 14 W Warm white 3 pc(s)

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854353529 LED reflector lamp E-27 14 W Warm white
- Power= 14 W
- Total luminous flux= 1521 lm
- Warm white
Technical specifications
- Product type
LED reflector lamp
E-27
14 W
- Factory colour
White
- Colour
Warm white
- Colour temperature range
2700 K (max)
- Circuits
100000
- Operating voltage
220 V
240 V
- Content
3 pc(s)
F (A - G)
- Power range
10 W - 19.9 W
- Colour temperature (max.)
2700 K
- Total luminous flux
1521 lm
- Material
Plastic
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438051 OSRAM HOMELIGHTING 4099854353529 LED reflector lamp EEC F (A - G) E-27 14 W Warm white 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3438051 OSRAM HOMELIGHTING 4099854353529 LED reflector lamp EEC F (A - G) E-27 14 W Warm white 3 pc(s)
Warranty Terms
Warranty Terms 3438051 OSRAM HOMELIGHTING 4099854353529 LED reflector lamp EEC F (A - G) E-27 14 W Warm white 3 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Less power consumption than incandescent or halogen lamps
- Easy replacement of classic lamps thanks to compact design
- Instant 100% light, no warm up time
- The lamp, made of recycled plastic, contributes to the reduction of CO2-emissions and plastic waste in product properties
- LED alternative to conventional lamps
- Mercury-free lamps
- Consists of at least 40% recycled plastic (relative to the total weight of plastic) Application areas
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps



