
OSRAM HOMELIGHTING 4099854443749 LED (monochrome) EEC D (A - G) E-27 1.8 W Warm white (Ø x H) 60.00 mm x 60.00 mm 1 pc(s

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854443749 LED (monochrome) E-27 1.8 W Warm white
- Power= 1.8 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
1.8 W
- Factory colour
Transparent
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- (Ø)
60.00 mm
- Content
1 pc(s)
- Height
60.00 mm
D (A - G)
- Dim
(Ø x H) 60.00 mm x 60.00 mm
- Weight
30.00 g
- Power range
0 W - 2.4 W
- Total luminous flux
250 lm
- Material
Glass (lead-free)
- Depth
106.00 mm
- Width
60.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438168 OSRAM HOMELIGHTING 4099854443749 LED (monochrome) EEC D (A - G) E-27 1.8 W Warm white (Ø x H) 60.00 mm x 60.00 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3438168 OSRAM HOMELIGHTING 4099854443749 LED (monochrome) EEC D (A - G) E-27 1.8 W Warm white (Ø x H) 60.00 mm x 60.00 mm 1 pc(s
Warranty Terms
Warranty Terms 3438168 OSRAM HOMELIGHTING 4099854443749 LED (monochrome) EEC D (A - G) E-27 1.8 W Warm white (Ø x H) 60.00 mm x 60.00 mm 1 pc(s
Description
This text is machine translated.




