
Number
Highlights & Details
OSRAM ceiling installation light set including OSRAM brushed LED
- Power= 4.30 W Total luminous flux= 345 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.3 W
4.30 W
- Total luminous flux
345 lm
2700 K
- Colour
Warm white
- Radiation angle
36°
IP20
- Protection class
I
- Factory colour
Nickel (brushed)
- Material
Aluminium
- Weight
170.00 g
n.rel.
- Dim
(Ø x H) 88.50 mm x 112.00 mm
No
- Light bulb included
Yes
- Colour temperature range
2700 K
- Height
112.00 mm
- (Ø)
88.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438200 OSRAM HOMELIGHTING 4099854444548 Spotlight Recess Set Incl. Osram LED 4.3W GU10 Brushed Nickel LED ceiling light LED (mo
User & Safety Instructions
User & Safety Instructions 3438200 OSRAM HOMELIGHTING 4099854444548 Spotlight Recess Set Incl. Osram LED 4.3W GU10 Brushed Nickel LED ceiling light LED (mo
Description
This text is machine translated.



