
OSRAM HOMELIGHTING 4099854444661 LED (monochrome) EEC D (A - G) E-27 3.4 W Cool white (Ø x H) 45.00 mm x 45.00 mm 1 pc(s

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854444661 LED (monochrome) E-27 3.4 W Cool white
- Power= 3.4 W
- Total luminous flux= 470 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
3.4 W
- Factory colour
Transparent
- Colour
Cool white
4000 K
- Colour temperature range
4000 K
Yes
- Operating voltage
230 V
- (Ø)
45.00 mm
- Content
1 pc(s)
- Height
45.00 mm
D (A - G)
- Dim
(Ø x H) 45.00 mm x 45.00 mm
- Weight
20.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Glass (lead-free)
- Depth
80.00 mm
- Width
45.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438159 OSRAM HOMELIGHTING 4099854444661 LED (monochrome) EEC D (A - G) E-27 3.4 W Cool white (Ø x H) 45.00 mm x 45.00 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3438159 OSRAM HOMELIGHTING 4099854444661 LED (monochrome) EEC D (A - G) E-27 3.4 W Cool white (Ø x H) 45.00 mm x 45.00 mm 1 pc(s
Warranty Terms
Warranty Terms 3438159 OSRAM HOMELIGHTING 4099854444661 LED (monochrome) EEC D (A - G) E-27 3.4 W Cool white (Ø x H) 45.00 mm x 45.00 mm 1 pc(s
Description
This text is machine translated.




