
Number
Highlights & Details
OSRAM LED downlight slim 85mm 4.5W 3000K warm WH
- Power= 4.50 W Total luminous flux= 240 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
4.5 W
4.50 W
- Total luminous flux
240 lm
3000 K
- Colour
Warm white
- Type
Circular
- Light features
Low recess depth
- Recess diameter
85 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Polypropylene (PP)
n.rel.
- Dim
(Ø x H) 85.00 mm x 32.00 mm
No
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
32.00 mm
- (Ø)
85.00 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3428281 OSRAM HOMELIGHTING 4099854444708 Downlight Slim 85mm 4.5W 3000K LED ceiling light LED (monochrome) Built-in LED 4.50 W W
Warranty Terms
Warranty Terms 3428281 OSRAM HOMELIGHTING 4099854444708 Downlight Slim 85mm 4.5W 3000K LED ceiling light LED (monochrome) Built-in LED 4.50 W W
Description
This text is machine translated.













