
OSRAM HOMELIGHTING 4099854457050 LED reflector lamp EEC E (A - G) GU10 Par 16 2.4 W Cool white (Ø x H) 50.00 mm x 50.00

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854457050 LED reflector lamp GU10 2.4 W Cool white Par 16
- Power= 2.4 W
- Total luminous flux= 230 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED reflector lamp
GU10
2.4 W
- Factory colour
Transparent
Par 16
- Colour
Cool white
- Light bulb features
dimmable
4000 K
- Colour temperature range
4000 K
Yes
- Operating voltage
230 V
- Length
50.00 mm
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
39.00 g
- Bulb shape
GU10
- Power range
0 W - 2.4 W
- Total luminous flux
230 lm
- Material
Glass (lead-free)
- Depth
52.00 mm
- Width
50.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438475 OSRAM HOMELIGHTING 4099854457050 LED reflector lamp EEC E (A - G) GU10 Par 16 2.4 W Cool white (Ø x H) 50.00 mm x 50.00
User & Safety Instructions
User & Safety Instructions 3438475 OSRAM HOMELIGHTING 4099854457050 LED reflector lamp EEC E (A - G) GU10 Par 16 2.4 W Cool white (Ø x H) 50.00 mm x 50.00
Warranty Terms
Warranty Terms 3438475 OSRAM HOMELIGHTING 4099854457050 LED reflector lamp EEC E (A - G) GU10 Par 16 2.4 W Cool white (Ø x H) 50.00 mm x 50.00
Description
This text is machine translated.




