
OSRAM HOMELIGHTING 4099854458361 LED reflector lamp EEC E (A - G) GU5.3 2 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc(

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854458361 LED reflector lamp GU5.3 2 W Warm white
- Power= 2 W
- Total luminous flux= 210 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU5.3
2 W
- Factory colour
Transparent
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
12 V
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
32.00 g
- Power range
0 W - 2.4 W
- Total luminous flux
210 lm
- Material
Glass (lead-free)
- Depth
44.00 mm
- Width
50.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438480 OSRAM HOMELIGHTING 4099854458361 LED reflector lamp EEC E (A - G) GU5.3 2 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc(
User & Safety Instructions
User & Safety Instructions 3438480 OSRAM HOMELIGHTING 4099854458361 LED reflector lamp EEC E (A - G) GU5.3 2 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc(
Warranty Terms
Warranty Terms 3438480 OSRAM HOMELIGHTING 4099854458361 LED reflector lamp EEC E (A - G) GU5.3 2 W Warm white (Ø x H) 50.00 mm x 50.00 mm 1 pc(
Description
This text is machine translated.




