
OSRAM HOMELIGHTING 4099854458484 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W = 35 W Warm white (Ø x H) 50

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854458484 LED reflector lamp GU10 2.4 W = 35 W Warm white Reflector bulb
- Power= 2.4 W
- Total luminous flux= 230 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED reflector lamp
GU10
2.4 W
230 lm
35 W
- Factory colour
Transparent
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Operating voltage
230 V
- Length
44 mm
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
E (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
38.00 g
- Bulb shape
PAR16
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
230 lm
- Material
Glass (lead-free)
- Max. temperature
40 °C
- Min. temperature
-20 °C
- Depth
54.00 mm
- Width
50.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438477 OSRAM HOMELIGHTING 4099854458484 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W = 35 W Warm white (Ø x H) 50
User & Safety Instructions
User & Safety Instructions 3438477 OSRAM HOMELIGHTING 4099854458484 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W = 35 W Warm white (Ø x H) 50
Conformity certificate
Conformity certificate 3438477 OSRAM HOMELIGHTING 4099854458484 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W = 35 W Warm white (Ø x H) 50
Warranty Terms
Warranty Terms 3438477 OSRAM HOMELIGHTING 4099854458484 LED reflector lamp EEC E (A - G) GU10 Reflector bulb 2.4 W = 35 W Warm white (Ø x H) 50
Description
This text is machine translated.




