
OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854460319 LED (monochrome) E-27 9 W
- Power= 9 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
Technical specifications
- Product type
LED (monochrome)
E-27
9 W
- Factory colour
White
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- (Ø)
60.00 mm
- Content
1 pc(s)
- Height
60.00 mm
F (A - G)
- Dim
(Ø x H) 60.00 mm x 60.00 mm
- Weight
43.00 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Depth
112.00 mm
- Width
60.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438201 OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438201 OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)
Information
Information 3438201 OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)
Conformity certificate
Conformity certificate 3438201 OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438201 OSRAM HOMELIGHTING 4099854460319 LED (monochrome) EEC F (A - G) E-27 9 W (Ø x H) 60.00 mm x 60.00 mm 1 pc(s)
Description
This text is machine translated.




