
OSRAM HOMELIGHTING 4099854460333 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W RGBW (Ø x H) 60.00 mm x 60.00 mm dim

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854460333 LED (monochrome) E-27 9 W RGBW Bulb shape
- Power= 9 W
- Total luminous flux= 806 lm
- RGBW
Technical specifications
- Product type
LED (monochrome)
E-27
9 W
- Factory colour
White
Bulb shape
- Colour
RGBW
- Light bulb features
dimmable
Yes
20.000 h
- Operating voltage
230 V
- (Ø)
60.00 mm
- Content
1 pc(s)
- Height
60.00 mm
F (A - G)
- Dim
(Ø x H) 60.00 mm x 60.00 mm
Zigbee
- Weight
55.00 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
806 lm
- Material
Plastic
- Depth
112.00 mm
- Width
60.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438202 OSRAM HOMELIGHTING 4099854460333 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W RGBW (Ø x H) 60.00 mm x 60.00 mm dim
User & Safety Instructions
User & Safety Instructions 3438202 OSRAM HOMELIGHTING 4099854460333 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W RGBW (Ø x H) 60.00 mm x 60.00 mm dim
Information
Information 3438202 OSRAM HOMELIGHTING 4099854460333 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W RGBW (Ø x H) 60.00 mm x 60.00 mm dim
Warranty Terms
Warranty Terms 3438202 OSRAM HOMELIGHTING 4099854460333 LED (monochrome) EEC F (A - G) E-27 Bulb shape 9 W RGBW (Ø x H) 60.00 mm x 60.00 mm dim
Description
This text is machine translated.





