
OSRAM HOMELIGHTING 4099854461804 LED (monochrome) EEC F (A - G) GU10 4.7 W (Ø x H) 50.00 mm x 50.00 mm 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854461804 LED (monochrome) GU10 4.7 W
- Power= 4.7 W
- Total luminous flux= 350 lm
- Colour temperature= 2700 K
Technical specifications
- Product type
LED (monochrome)
GU10
4.7 W
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- (Ø)
50.00 mm
- Content
1 pc(s)
- Height
50.00 mm
F (A - G)
- Dim
(Ø x H) 50.00 mm x 50.00 mm
- Weight
43.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
350 lm
- Material
Glass (lead-free)
- Depth
54.00 mm
- Width
50.00 mm
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438203 OSRAM HOMELIGHTING 4099854461804 LED (monochrome) EEC F (A - G) GU10 4.7 W (Ø x H) 50.00 mm x 50.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438203 OSRAM HOMELIGHTING 4099854461804 LED (monochrome) EEC F (A - G) GU10 4.7 W (Ø x H) 50.00 mm x 50.00 mm 1 pc(s)
Information
Information 3438203 OSRAM HOMELIGHTING 4099854461804 LED (monochrome) EEC F (A - G) GU10 4.7 W (Ø x H) 50.00 mm x 50.00 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438203 OSRAM HOMELIGHTING 4099854461804 LED (monochrome) EEC F (A - G) GU10 4.7 W (Ø x H) 50.00 mm x 50.00 mm 1 pc(s)
Description
This text is machine translated.




