
OSRAM HOMELIGHTING 4099854466465 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 95.00 mm x 95.

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854466465 LED (monochrome) E-27 5.9 W Warm white Globe shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.9 W
- Factory colour
White
- Radiation angle
360°
Globe shape
- Colour
Warm white
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
230 V
- Length
95.00 mm
- (Ø)
95.00 mm
- Content
1 pc(s)
- Height
95.00 mm
D (A - G)
- Dim
(Ø x H) 95.00 mm x 95.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
54.00 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Material
Glass (lead-free)
- Depth
135.00 mm
- Width
95.00 mm
IP20
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438270 OSRAM HOMELIGHTING 4099854466465 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 95.00 mm x 95.
User & Safety Instructions
User & Safety Instructions 3438270 OSRAM HOMELIGHTING 4099854466465 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 95.00 mm x 95.
Warranty Terms
Warranty Terms 3438270 OSRAM HOMELIGHTING 4099854466465 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 95.00 mm x 95.
Description
This text is machine translated.


