
OSRAM HOMELIGHTING 4099854466502 LED (monochrome) EEC D (A - G) E-27 1 W Warm white (Ø x H) 45.00 mm x 45.00 mm not dimm

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854466502 LED (monochrome) E-27 1 W Warm white
- Power= 1 W
- Total luminous flux= 136 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
1 W
- Factory colour
White
- Radiation angle
300°
- Colour
Warm white
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
230 V
- Length
45.00 mm
- (Ø)
45.00 mm
- Content
1 pc(s)
- Height
45.00 mm
D (A - G)
- Dim
(Ø x H) 45.00 mm x 45.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
20.00 g
- Bulb shape
G45
- Power range
0 W - 2.4 W
- Total luminous flux
136 lm
- Material
Glass (lead-free)
- Depth
84.00 mm
- Width
45.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438255 OSRAM HOMELIGHTING 4099854466502 LED (monochrome) EEC D (A - G) E-27 1 W Warm white (Ø x H) 45.00 mm x 45.00 mm not dimm
User & Safety Instructions
User & Safety Instructions 3438255 OSRAM HOMELIGHTING 4099854466502 LED (monochrome) EEC D (A - G) E-27 1 W Warm white (Ø x H) 45.00 mm x 45.00 mm not dimm
Warranty Terms
Warranty Terms 3438255 OSRAM HOMELIGHTING 4099854466502 LED (monochrome) EEC D (A - G) E-27 1 W Warm white (Ø x H) 45.00 mm x 45.00 mm not dimm
Description
This text is machine translated.


