
OSRAM HOMELIGHTING 4099854466823 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854466823 LED (monochrome) E-27 5.9 W Warm white Globe shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5.9 W
- Factory colour
White
- Radiation angle
360°
Globe shape
- Colour
Warm white
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
15.000 h
- Operating voltage
230 V
- Length
125.00 mm
- (Ø)
125.00 mm
- Content
1 pc(s)
- Height
125.00 mm
D (A - G)
- Dim
(Ø x H) 125.00 mm x 125.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
88.00 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Material
Glass (lead-free)
- Depth
168.00 mm
- Width
125.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438285 OSRAM HOMELIGHTING 4099854466823 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12
User & Safety Instructions
User & Safety Instructions 3438285 OSRAM HOMELIGHTING 4099854466823 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12
Warranty Terms
Warranty Terms 3438285 OSRAM HOMELIGHTING 4099854466823 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12
Description
This text is machine translated.


