
OSRAM HOMELIGHTING 4099854466885 LED (monochrome) EEC D (A - G) E-27 Candle shape 1.8 W Warm white (Ø x H) 35.00 mm x 35

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854466885 LED (monochrome) E-27 1.8 W Warm white Candle shape
- Power= 1.8 W
- Total luminous flux= 250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
1.8 W
- Factory colour
White
Candle shape
- Colour
Warm white
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
230 V
- (Ø)
35.00 mm
- Content
1 pc(s)
- Height
35.00 mm
D (A - G)
- Dim
(Ø x H) 35.00 mm x 35.00 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
20.00 g
- Power range
0 W - 2.4 W
- Total luminous flux
250 lm
- Material
Glass (lead-free)
- Depth
92.00 mm
- Width
35.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438289 OSRAM HOMELIGHTING 4099854466885 LED (monochrome) EEC D (A - G) E-27 Candle shape 1.8 W Warm white (Ø x H) 35.00 mm x 35
User & Safety Instructions
User & Safety Instructions 3438289 OSRAM HOMELIGHTING 4099854466885 LED (monochrome) EEC D (A - G) E-27 Candle shape 1.8 W Warm white (Ø x H) 35.00 mm x 35
Warranty Terms
Warranty Terms 3438289 OSRAM HOMELIGHTING 4099854466885 LED (monochrome) EEC D (A - G) E-27 Candle shape 1.8 W Warm white (Ø x H) 35.00 mm x 35
Description
This text is machine translated.


