
OSRAM HOMELIGHTING 4099854467776 LED (monochrome) EEC D (A - G) E14 3.4 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854467776 LED (monochrome) E14 3.4 W Warm white
- Power= 3.4 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
3.4 W
- Factory colour
Transparent
- Colour
Warm white
2700 K
- Colour temperature range
2700 K
No
- Operating voltage
230 V
- (Ø)
35.00 mm
- Content
1 pc(s)
- Height
35.00 mm
D (A - G)
- Dim
(Ø x H) 35.00 mm x 35.00 mm
- Weight
16.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Glass (lead-free)
- Depth
100.00 mm
- Width
35.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438275 OSRAM HOMELIGHTING 4099854467776 LED (monochrome) EEC D (A - G) E14 3.4 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438275 OSRAM HOMELIGHTING 4099854467776 LED (monochrome) EEC D (A - G) E14 3.4 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438275 OSRAM HOMELIGHTING 4099854467776 LED (monochrome) EEC D (A - G) E14 3.4 W Warm white (Ø x H) 35.00 mm x 35.00 mm 1 pc(s)
Description
This text is machine translated.


