
OSRAM HOMELIGHTING 4099854468155 LED (monochrome) EEC D (A - G) E-27 Bulb shape 5.9 W Daylight white (Ø x H) 60.00 mm x

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854468155 LED (monochrome) E-27 5.9 W Daylight white Bulb shape
- Power= 5.9 W
- Total luminous flux= 806 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED (monochrome)
E-27
5.9 W
- Factory colour
Transparent
- Radiation angle
300°
Bulb shape
- Colour
Daylight white
- Light bulb features
not dimmable
6500 K
- Colour temperature range
6500 K
No
- Operating voltage
230 V
- Length
60.00 mm
- (Ø)
60.00 mm
- Content
1 pc(s)
- Height
60.00 mm
D (A - G)
- Dim
(Ø x H) 60.00 mm x 60.00 mm
- Colour rendering
865
- Colour rendering index
80 Ra
- Weight
31.00 g
- Power range
5 W - 7.4 W
- Total luminous flux
806 lm
- Material
Glass (lead-free)
- Depth
105.00 mm
- Width
60.00 mm
IP20
Documents & Downloads
Datasheet
Datasheet 3438279 OSRAM HOMELIGHTING 4099854468155 LED (monochrome) EEC D (A - G) E-27 Bulb shape 5.9 W Daylight white (Ø x H) 60.00 mm x
User & Safety Instructions
User & Safety Instructions 3438279 OSRAM HOMELIGHTING 4099854468155 LED (monochrome) EEC D (A - G) E-27 Bulb shape 5.9 W Daylight white (Ø x H) 60.00 mm x
Warranty Terms
Warranty Terms 3438279 OSRAM HOMELIGHTING 4099854468155 LED (monochrome) EEC D (A - G) E-27 Bulb shape 5.9 W Daylight white (Ø x H) 60.00 mm x
Description
This text is machine translated.


