
OSRAM HOMELIGHTING 4099854476648 LED (monochrome) EEC B (A - G) E14 Candle shape 2.5 W Warm white (Ø x H) 45.00 mm x 45.

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854476648 LED (monochrome) E14 2.5 W Warm white Candle shape
- Power= 2.5 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.5 W
- Factory colour
Transparent
- Radiation angle
300°
Candle shape
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- Length
45.00 mm
- (Ø)
45.00 mm
- Content
1 pc(s)
- Height
45.00 mm
B (A - G)
- Dim
(Ø x H) 45.00 mm x 45.00 mm
- Weight
15.00 g
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
- Material
Glass (lead-free)
- Depth
84.00 mm
- Width
45.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438307 OSRAM HOMELIGHTING 4099854476648 LED (monochrome) EEC B (A - G) E14 Candle shape 2.5 W Warm white (Ø x H) 45.00 mm x 45.
User & Safety Instructions
User & Safety Instructions 3438307 OSRAM HOMELIGHTING 4099854476648 LED (monochrome) EEC B (A - G) E14 Candle shape 2.5 W Warm white (Ø x H) 45.00 mm x 45.
Warranty Terms
Warranty Terms 3438307 OSRAM HOMELIGHTING 4099854476648 LED (monochrome) EEC B (A - G) E14 Candle shape 2.5 W Warm white (Ø x H) 45.00 mm x 45.
Description
This text is machine translated.




