
OSRAM HOMELIGHTING 4099854477935 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60.00 mm x 60.00

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854477935 LED (monochrome) E-27 5 W Warm white Bulb shape
- Power= 5 W
- Total luminous flux= 1055 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
5 W
- Factory colour
Transparent
- Radiation angle
300°
Bulb shape
- Colour
Warm white
- Light bulb features
dimmable
2700 K
- Colour temperature range
2700 K
Yes
- Operating voltage
230 V
- Length
60.00 mm
- (Ø)
60.00 mm
- Content
1 pc(s)
- Height
60.00 mm
A (A - G)
- Dim
(Ø x H) 60.00 mm x 60.00 mm
- Weight
31.00 g
- Power range
5 W - 7.4 W
- Total luminous flux
1055 lm
- Material
Glass (lead-free)
- Depth
105.00 mm
- Width
60.00 mm
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438302 OSRAM HOMELIGHTING 4099854477935 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60.00 mm x 60.00
User & Safety Instructions
User & Safety Instructions 3438302 OSRAM HOMELIGHTING 4099854477935 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60.00 mm x 60.00
Warranty Terms
Warranty Terms 3438302 OSRAM HOMELIGHTING 4099854477935 LED (monochrome) EEC A (A - G) E-27 Bulb shape 5 W Warm white (Ø x H) 60.00 mm x 60.00
Description
This text is machine translated.




