
OSRAM HOMELIGHTING 4099854501951 LED tube EEC E (A - G) 2G11 Fluorescent tube 18 W Daylight white (Ø) 44 mm 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854501951 LED tube 2G11 18 W Daylight white Fluorescent tube
- Power= 18 W
- Total luminous flux= 2300 lm
- Daylight white
Technical specifications
- Product type
LED tube
2G11
18 W
2300 lm
- Factory colour
White
Fluorescent tube
- Colour
Daylight white
- Colour temperature range
6500 K (max)
- Circuits
200000
- Operating voltage
220 V
240 V
- (Ø)
44 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø) 44 mm
- Operated via
Electronic ballast
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Total luminous flux
2300 lm
- Material
Glass (lead-free)
- Max. temperature
+45 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438036 OSRAM HOMELIGHTING 4099854501951 LED tube EEC E (A - G) 2G11 Fluorescent tube 18 W Daylight white (Ø) 44 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438036 OSRAM HOMELIGHTING 4099854501951 LED tube EEC E (A - G) 2G11 Fluorescent tube 18 W Daylight white (Ø) 44 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438036 OSRAM HOMELIGHTING 4099854501951 LED tube EEC E (A - G) 2G11 Fluorescent tube 18 W Daylight white (Ø) 44 mm 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Easy to set up
- Low energy consumption
- Not suitable for use with conventional ballasts
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible product features
- LED replacement for conventional compact fluorescent lamps in electronic ballast lights or at mains voltage
- Lifecycle up to 30,000 hrs
- On-side 4-pin plug base 2G11
- Protection class: IP20
- Mercury-free lamps for application
- General lighting in ambient temperatures of -20…+45 °C.
- Offices, public facilities
- Shops
- Hotels, restaurants
- Industry


