
OSRAM HOMELIGHTING 4099854501999 LED tube EEC E (A - G) GR8 Tube shape 7 W Cool white 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854501999 LED tube GR8 7 W Cool white Tube shape
- Power= 7 W
- Total luminous flux= 800 lm
- Cool white
Technical specifications
- Product type
LED tube
GR8
7 W
800 lm
- Factory colour
White
Tube shape
- Colour
Cool white
- Colour temperature range
4000 K (max)
- Circuits
200000
- Operating voltage
220 V
240 V
- Length
134 mm
- Content
1 pc(s)
E (A - G)
- Operated via
CB
- Bulb shape
SQ16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
4000 K
- Total luminous flux
800 lm
- Material
Plastic
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438037 OSRAM HOMELIGHTING 4099854501999 LED tube EEC E (A - G) GR8 Tube shape 7 W Cool white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438037 OSRAM HOMELIGHTING 4099854501999 LED tube EEC E (A - G) GR8 Tube shape 7 W Cool white 1 pc(s)
Conformity certificate
Conformity certificate 3438037 OSRAM HOMELIGHTING 4099854501999 LED tube EEC E (A - G) GR8 Tube shape 7 W Cool white 1 pc(s)
Warranty Terms
Warranty Terms 3438037 OSRAM HOMELIGHTING 4099854501999 LED tube EEC E (A - G) GR8 Tube shape 7 W Cool white 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible product features
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Lifecycle up to 30,000 hrs
- On-side 2-pin plug base GR8
- Protection class: IP20
- Mercury-free lamps for application
- General lighting in ambient temperatures of -20…+45 °C.
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants


