
OSRAM HOMELIGHTING 4099854502415 LED tube EEC E (A - G) G24d-1 Fluorescent tube 6 W Daylight white 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854502415 LED tube G24d-1 6 W Daylight white Fluorescent tube
- Power= 6 W
- Total luminous flux= 660 lm
- Daylight white
Technical specifications
- Product type
LED tube
G24d-1
6 W
660 lm
- Factory colour
White
Fluorescent tube
- Colour
Daylight white
- Colour temperature range
6500 K (max)
- Circuits
200000
- Operating voltage
220 V
240 V
- Content
1 pc(s)
E (A - G)
- Operated via
CB
- Bulb shape
D13
- Power range
5 W - 7.4 W
- Colour temperature (max.)
6500 K
- Total luminous flux
660 lm
- Material
Plastic
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438026 OSRAM HOMELIGHTING 4099854502415 LED tube EEC E (A - G) G24d-1 Fluorescent tube 6 W Daylight white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438026 OSRAM HOMELIGHTING 4099854502415 LED tube EEC E (A - G) G24d-1 Fluorescent tube 6 W Daylight white 1 pc(s)
Conformity certificate
Conformity certificate 3438026 OSRAM HOMELIGHTING 4099854502415 LED tube EEC E (A - G) G24d-1 Fluorescent tube 6 W Daylight white 1 pc(s)
Warranty Terms
Warranty Terms 3438026 OSRAM HOMELIGHTING 4099854502415 LED tube EEC E (A - G) G24d-1 Fluorescent tube 6 W Daylight white 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible product features
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Rotating base around its longitudinal axis (± 90 °)
- Lifecycle up to 30,000 hrs
- On one side 2-pin plug socket G24d
- Protection class: IP20
- Mercury-free lamps for application
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants


