
OSRAM HOMELIGHTING 4099854502477 LED tube EEC E (A - G) G24d-3 Tube shape 9 W Daylight white (Ø) 35 mm 1 pc(s)

Number
Highlights & Details
OSRAM HOMELIGHTING 4099854502477 LED tube G24d-3 9 W Daylight white Tube shape
- Power= 9 W
- Total luminous flux= 1100 lm
- Daylight white
Technical specifications
- Product type
LED tube
G24d-3
9 W
1100 lm
- Factory colour
White
Tube shape
- Colour
Daylight white
- Colour temperature range
6500 K (max)
- Circuits
200000
- Operating voltage
220 V
240 V
- (Ø)
35 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø) 35 mm
- Operated via
CB
- Bulb shape
D26
- Power range
7.5 W - 9.9 W
- Colour temperature (max.)
6500 K
- Total luminous flux
1100 lm
- Material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438028 OSRAM HOMELIGHTING 4099854502477 LED tube EEC E (A - G) G24d-3 Tube shape 9 W Daylight white (Ø) 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3438028 OSRAM HOMELIGHTING 4099854502477 LED tube EEC E (A - G) G24d-3 Tube shape 9 W Daylight white (Ø) 35 mm 1 pc(s)
Conformity certificate
Conformity certificate 3438028 OSRAM HOMELIGHTING 4099854502477 LED tube EEC E (A - G) G24d-3 Tube shape 9 W Daylight white (Ø) 35 mm 1 pc(s)
Warranty Terms
Warranty Terms 3438028 OSRAM HOMELIGHTING 4099854502477 LED tube EEC E (A - G) G24d-3 Tube shape 9 W Daylight white (Ø) 35 mm 1 pc(s)
Description
This text is machine translated.
Features
- Product advantages
- Easy to set up
- Low energy consumption
- Easy lamp change thanks to compact design
- Operation directly at 230 V mains voltage possible product features
- LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage
- Rotating base around its longitudinal axis (± 90 °)
- Lifecycle up to 30,000 hrs
- On one side 2-pin plug socket G24d
- Protection class: IP20
- Mercury-free lamps for application
- Supermarkets and department stores
- Hallways and hallways
- Hotels, restaurants


