
OSRAM HOMELIGHTING 4099854514197 LED (monochrome) EEC D (A - G) E-27 Bulb shape 11 W Daylight white (Ø) 60 mm not dimmab

Number (Package size 3 pc(s))
Highlights & Details
OSRAM HOMELIGHTING 4099854514197 LED (monochrome) E-27 11 W Daylight white Bulb shape
- Power= 11 W
- Total luminous flux= 1521 lm
- Daylight white
Technical specifications
- Product type
LED (monochrome)
E-27
11 W
1521 lm
- Factory colour
Clear
- Version
clear
Bulb shape
- Colour
Daylight white
- Light bulb features
not dimmable
- Colour temperature range
6500 K (max)
No
- Circuits
100000
- Operating voltage
220 V
240 V
- (Ø)
60 mm
- Content
3 pc(s)
D (A - G)
- Dim
(Ø) 60 mm
- Bulb shape
A60
- Power range
10 W - 19.9 W
- Colour temperature (max.)
6500 K
- Total luminous flux
1521 lm
- Material
Glass (lead-free)
Documents & Downloads
Datasheet
Datasheet 3438054 OSRAM HOMELIGHTING 4099854514197 LED (monochrome) EEC D (A - G) E-27 Bulb shape 11 W Daylight white (Ø) 60 mm not dimmab
User & Safety Instructions
User & Safety Instructions 3438054 OSRAM HOMELIGHTING 4099854514197 LED (monochrome) EEC D (A - G) E-27 Bulb shape 11 W Daylight white (Ø) 60 mm not dimmab
Warranty Terms
Warranty Terms 3438054 OSRAM HOMELIGHTING 4099854514197 LED (monochrome) EEC D (A - G) E-27 Bulb shape 11 W Daylight white (Ø) 60 mm not dimmab
Description
This text is machine translated.
Features
- Product advantages
- Less power consumption than incandescent or halogen lamps
- Shock- and vibration-proof thanks to LED technology
- No UV and IR-related parts in the light beam
- Instant 100% light, no warm up time
- Easy replacement of standard bulbs
- Lower heat generation (compared to the standard reference product) Product features
- Professional LED lamps for supply voltage.
- Not dimmable
- Base E27, B22d
- Mercury-free lamps for application
- Domestic applications
- General lighting
- For outdoor use only in suitable outdoor lamps


