
Number
Highlights & Details
OSRAM office line LED ceiling lamp, flat 2500lm, 0,6m
- Power= 25 W
- Neutral white
Technical specifications
- Type
Planar
- Product type
LED panel
- Bulb type
LED (monochrome)
- Length
0.6 m
- Rating per bulb
25 W
25 W
- Material
Aluminium
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438326 OSRAM HOMELIGHTING 4099854532276 LED Office Line 0.6M 25W 4000K LED panel LED (monochrome) 25 W
User & Safety Instructions
User & Safety Instructions 3438326 OSRAM HOMELIGHTING 4099854532276 LED Office Line 0.6M 25W 4000K LED panel LED (monochrome) 25 W
Conformity certificate
Conformity certificate 3438326 OSRAM HOMELIGHTING 4099854532276 LED Office Line 0.6M 25W 4000K LED panel LED (monochrome) 25 W
Warranty Terms
Warranty Terms 3438326 OSRAM HOMELIGHTING 4099854532276 LED Office Line 0.6M 25W 4000K LED panel LED (monochrome) 25 W
Description
This text is machine translated.





