
Number (Package size 3 pc(s))
Highlights & Details
LED Spot set RELEASE CCT adjustable 4.9W CCT 120° satin nickel
- Total luminous flux= 420 lm Colour temperature= 2700 K Warm white, Cool white, Daylight white
Technical specifications
- Product type
Ceiling floodlight
- Operating voltage
230 V
Built-in LED
- Bulb type
LED (monochrome)
210 lm
- Total luminous flux
420 lm
2700 K
- Colour
Warm white
Cool white
Daylight white
IP20
- Protection class
II
- Factory colour
Satin nickel
- Material
Aluminium
Plastic
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
Datasheet
Datasheet 3730509 OSRAM HOMELIGHTING 4099854595721 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Satin nickel
User & Safety Instructions
User & Safety Instructions 3730509 OSRAM HOMELIGHTING 4099854595721 Ceiling floodlight, LED ceiling spotlight LED (monochrome) Built-in LED Satin nickel
Description
This text is machine translated.






