
OSRAM HOMELIGHTING AC45215 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Cool white (Ø x H) 60 mm x 105 mm

Number
Highlights & Details
OSRAM HOMELIGHTING AC45215 LED (monochrome) E-27 7.5 W = 75 W Cool white Pear shape
- Power= 7.5 W
- Total luminous flux= 1055 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
75 W
- Factory colour
Cold white
- Version
clear
- Radiation angle
300°
Pear shape
- Colour
Cool white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
- Light bulb features
not dimmable
4000 K
- Colour temperature range
4000 K
No
10000 h
- Circuits
100000
- Length
105 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
105 mm
D (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 60 mm x 105 mm
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
7.5 W - 9.9 W
- Total luminous flux
1055 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3365517 OSRAM HOMELIGHTING AC45215 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Cool white (Ø x H) 60 mm x 105 mm
User & Safety Instructions
User & Safety Instructions 3365517 OSRAM HOMELIGHTING AC45215 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Cool white (Ø x H) 60 mm x 105 mm
Description
This text is machine translated.










