
Number
Highlights & Details
OSRAM ESSENTIAL ceiling lamp 13W, white, cool-white light
- Power= 13.00 W Total luminous flux= 960 lm Colour temperature= 4000 K Cool white
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
- Rating per bulb
13 W
13.00 W
4000 K
- Colour
Cool white
- Total luminous flux
960 lm
- Protection class
I
IP20
- Factory colour
White
- Material
Plastic
- Weight
330.00 g
- Dim
(Ø x H) 250.00 mm x 91.00 mm
n.rel.
- Height
91.00 mm
- (Ø)
250.00 mm
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438455 OSRAM HOMELIGHTING Ceiling Essential 250mm 13W 4000K 4099854445187 LED outdoor wall light LED (monochrome) 13.00 W White
User & Safety Instructions
User & Safety Instructions 3438455 OSRAM HOMELIGHTING Ceiling Essential 250mm 13W 4000K 4099854445187 LED outdoor wall light LED (monochrome) 13.00 W White
Description
This text is machine translated.



