
Number
Highlights & Details
OSRAM DO-it TOUCH Flat flexible LED light white
- Product advantages
- Thanks to the battery mode, it can easily be moved where light or sound are needed
- Up to 50% energy saving as compared to conventional lamps
- Easy to remove thanks to the magnetic fixing of product properties
- Integrated lithium battery, rechargeable via USB cable
- Simple dimming via touch-control application areas
- Cloakroom
- Children's bedroom
- Where light is needed, but no socket is available Technical equipment
- Complete mounting and connection accessories included
Technical specifications
- Product type
LED night light
- Operating voltage
5 V
0.45 W
4000 K
- Colour
Cool white
- Total luminous flux
32 lm
- Protection class
III
IP20
- Factory colour
White
- Weight
35.00 g
- Dim
(Ø x H) 65.00 mm x 18.00 mm
n.rel.
Yes
- Height
18.00 mm
- (Ø)
65.00 mm
Documents & Downloads
Datasheet
Datasheet 3438354 OSRAM HOMELIGHTING DOT-it Touch Slim White 4099854531590 LED night light Cool white White
User & Safety Instructions
User & Safety Instructions 3438354 OSRAM HOMELIGHTING DOT-it Touch Slim White 4099854531590 LED night light Cool white White
Conformity certificate
Conformity certificate 3438354 OSRAM HOMELIGHTING DOT-it Touch Slim White 4099854531590 LED night light Cool white White
Description
This text is machine translated.




