
Number
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
E-27
- Light features
Incl. motion detector
- Protection class
IP44
- Material
Stainless steel
n.rel.
- Light bulb included
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438209 OSRAM HOMELIGHTING ENDURA Classic Calice Wall Sensor E27 4099854460852 LED outdoor wall light LED (monochrome) E-27
User & Safety Instructions
User & Safety Instructions 3438209 OSRAM HOMELIGHTING ENDURA Classic Calice Wall Sensor E27 4099854460852 LED outdoor wall light LED (monochrome) E-27
Conformity certificate
Conformity certificate 3438209 OSRAM HOMELIGHTING ENDURA Classic Calice Wall Sensor E27 4099854460852 LED outdoor wall light LED (monochrome) E-27
Warranty Terms
Warranty Terms 3438209 OSRAM HOMELIGHTING ENDURA Classic Calice Wall Sensor E27 4099854460852 LED outdoor wall light LED (monochrome) E-27
Description
This text is machine translated.



