
Number
Highlights & Details
OSRAM ENDURA classic cascade wall lamp E27 amber
- Amber
Technical specifications
- Product type
LED outdoor wall light
- Bulb type
LED (monochrome)
E-27
- Colour
Amber
- Light features
Direct light emission
- Protection class
IP44
- Factory colour
Amber
- Material
Aluminium
n.rel.
- Light bulb included
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438217 OSRAM HOMELIGHTING ENDURA Classic Cascade Wall E27 Amber 4099854461224 LED outdoor wall light LED (monochrome) E-27 Ambe
User & Safety Instructions
User & Safety Instructions 3438217 OSRAM HOMELIGHTING ENDURA Classic Cascade Wall E27 Amber 4099854461224 LED outdoor wall light LED (monochrome) E-27 Ambe
Conformity certificate
Conformity certificate 3438217 OSRAM HOMELIGHTING ENDURA Classic Cascade Wall E27 Amber 4099854461224 LED outdoor wall light LED (monochrome) E-27 Ambe
Warranty Terms
Warranty Terms 3438217 OSRAM HOMELIGHTING ENDURA Classic Cascade Wall E27 Amber 4099854461224 LED outdoor wall light LED (monochrome) E-27 Ambe
Description
This text is machine translated.



