
Number
Highlights & Details
OSRAM wall lamp, ENDURA classic, black, E27, IP43
- Power= 0 W
Technical specifications
- Product type
LED outdoor wall light
- Type
Cylindrical
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
0 W
0 W
- Protection class
I
IP43
- Factory colour
Black
- Material
Aluminium
- Weight
1200.00 g
- Dim
(Ø x H) 118.00 mm x 212.00 mm
n.rel.
- Light bulb included
No
- Width
118.00 mm
- Height
212.00 mm
- Depth
210.00 mm
- (Ø)
118.00 mm
No
Documents & Downloads
Datasheet
Datasheet 3438212 OSRAM HOMELIGHTING ENDURA Classic Lantern Cylinder E27 Black 4099854452079 LED outdoor wall light LED (monochrome) E-27
User & Safety Instructions
User & Safety Instructions 3438212 OSRAM HOMELIGHTING ENDURA Classic Lantern Cylinder E27 Black 4099854452079 LED outdoor wall light LED (monochrome) E-27
Conformity certificate
Conformity certificate 3438212 OSRAM HOMELIGHTING ENDURA Classic Lantern Cylinder E27 Black 4099854452079 LED outdoor wall light LED (monochrome) E-27
Warranty Terms
Warranty Terms 3438212 OSRAM HOMELIGHTING ENDURA Classic Lantern Cylinder E27 Black 4099854452079 LED outdoor wall light LED (monochrome) E-27
Description
This text is machine translated.



