
Number
Highlights & Details
OSRAM ENDURA Classic exterior lamp M E27 black
- Power= 0 W
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Bulb type
LED (monochrome)
E-27
0 W
- Protection class
IP23
IP23
- Material
Aluminium
n.rel.
- Light bulb included
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438242 OSRAM HOMELIGHTING ENDURA Classic Lantern Square M E27 4099854447402 LED outdoor wall light LED (monochrome) E-27 0 W
User & Safety Instructions
User & Safety Instructions 3438242 OSRAM HOMELIGHTING ENDURA Classic Lantern Square M E27 4099854447402 LED outdoor wall light LED (monochrome) E-27 0 W
Warranty Terms
Warranty Terms 3438242 OSRAM HOMELIGHTING ENDURA Classic Lantern Square M E27 4099854447402 LED outdoor wall light LED (monochrome) E-27 0 W
Description
This text is machine translated.



